
Adjustable DC-DC switching regulator with a maximum output current of 1A and a maximum output voltage of 57V. Features a 150kHz operating frequency and a TO-220-5 package for through-hole mounting. Accepts input voltages from 4.5V to 60V, with a maximum supply voltage of 60V. Operates across a wide temperature range of -40°C to 125°C.
Texas Instruments LM2591HVT-ADJ technical specifications.
| Package/Case | TO-220-5 |
| Frequency | 150kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 150kHz |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2591HVT-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.