
Texas Instruments LM2591HVT-ADJ/LF16 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | LM2591HV |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2591HVT-ADJ/LF16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
