
Adjustable step-down voltage regulator with a 150 kHz switching frequency and 2A output current. Features a 4.5V to 60V input voltage range and an adjustable output voltage from 1.2V to 57V. This surface-mount component, housed in a TO-263-5 package, offers up to 75% efficiency and operates across a temperature range of -40°C to 125°C. It provides a single positive output and has a quiescent current of 10mA.
Texas Instruments LM2592HVS-ADJ technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 75% |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2592HVS-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
