
Adjustable 2A step-down voltage regulator operating at 150 kHz. Features a wide input voltage range of 4.5V to 60V and an adjustable output voltage from 1.2V to 57V. Delivers up to 2A output current with 75% efficiency. Surface mountable in a TO-263 package, this single-channel DC/DC controller operates from -40°C to 125°C.
Texas Instruments LM2592HVS-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 75% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 4.58mm |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2592HVS-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
