Single step-down DC-DC controller and regulator featuring a fixed 5V output voltage and up to 2A output current. Operates with an input voltage range of 4.5V to 60V, offering 81% efficiency. Packaged in a TO-220 through-hole mount, this component supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Texas Instruments LM2593HVT-5.0/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 81% |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2593HV |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2593HVT-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
