
12V fixed output, 500mA step-down voltage regulator. Features a 4.5V to 60V input voltage range and 88% efficiency. Operates from -40°C to 125°C in a lead-free, RoHS compliant SOIC package. Surface mountable with a 150 kHz switching frequency.
Texas Instruments LM2594HVM-12/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 88% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2594HV |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2594HVM-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.