
Adjustable step-down regulator with a maximum input voltage of 40V and a maximum output current of 500mA. Features a low component count design, operating efficiently at 80% and supporting an output voltage range from 1.2V to 37V. This surface-mount device is housed in an 8-SOIC package, measuring 4.9mm in length, 3.9mm in width, and 1.45mm in height, with an operating temperature range of -40°C to 125°C.
Texas Instruments LM2594M-ADJ/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 80% |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2594M-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
