
1A, 12V fixed output step-down voltage regulator with a 4.5V to 40V input range. Features 90% efficiency and operates from -40°C to 125°C. This positive output DC/DC controller is housed in a TO-220 through-hole package.
Texas Instruments LM2595T-12/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 90% |
| Height | 8.64mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2595T-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
