
Adjustable 1A step-down voltage regulator featuring a 150 kHz switching frequency. This power converter operates with a 4.5V to 40V input voltage range and delivers an adjustable output voltage from 1.2V up to 37V, with a maximum output current of 1A. Housed in a TO-220-5 package for through-hole mounting, it offers 78% efficiency and a quiescent current of 5mA. The device operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM2595T-ADJ/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 78% |
| Height | 8.64mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2595T-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
