
The LM2596T-ADJ/LF02 is a single-output adjustable DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is suitable for use with an input voltage between 4.5V and 40V. This device features a maximum output current of 3A and a maximum output voltage of 37V. It is available in a TO-220-5 package and is compliant with RoHS regulations.
Texas Instruments LM2596T-ADJ/LF02 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2596T-ADJ/LF02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
