Texas Instruments LM2597HVMX-5.0/NOPB technical specifications.
| Package/Case | SOIC N |
| Efficiency | 82% |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2597HV |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2597HVMX-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.