Texas Instruments LM26001QMXA technical specifications.
| Package/Case | TSSOP |
| Output Current | 1.5A |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM26001QMXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.