
Texas Instruments LM2619ATL technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 96% |
| Height | 0.36mm |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 2.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2619ATL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
