
Texas Instruments LM2622MM-ADJ technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.65A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2622MM-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
