
The LM2622MMX-ADJ is a DC/DC controller with a maximum input voltage of 12V and a minimum input voltage of 2V. It operates within a temperature range of -40°C to 125°C and is packaged in a surface mount MSOP package. The device is designed for use with a 12V operating supply voltage and can provide an output current of up to 1.5A. It is not radiation hardened and is not RoHS compliant.
Texas Instruments LM2622MMX-ADJ technical specifications.
| Package/Case | MSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1.5A |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2622MMX-ADJ to view detailed technical specifications.
No datasheet is available for this part.
