Texas Instruments LM2623EV technical specifications.
| Evaluation Kit | Yes |
| Output Current | 2A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2623EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.