
Boost DC/DC controller with a 2MHz switching frequency, capable of delivering up to 2A output current. Features an adjustable output voltage range from 1.24V to 14V, with a maximum input voltage of 14V. Operates from 800mV to 14V supply voltage and offers a quiescent current of 80µA. Packaged in an 8-pin MSOP for surface mounting, this component is designed for high-efficiency power conversion.
Texas Instruments LM2623MM technical specifications.
| Package/Case | MSOP |
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 14V |
| Min Output Voltage | 1.24V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 500mW |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2623MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
