
Step-up DC-DC controller with adjustable output voltage from 1.24V to 14V, capable of delivering up to 2A load current. Features a wide input voltage range of 0.8V to 14V and a maximum operating supply voltage of 14V. Achieves up to 87% efficiency with a low quiescent current of 80uA. Packaged in an 8-VSSOP (MSOP) surface-mount package, measuring 3mm x 3mm with a height of 0.86mm, suitable for tape and reel packaging. Operates across an industrial temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments LM2623MM/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 87% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 14V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2623 |
| Synchronous Rectifier | No |
| Thickness | 970um |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2623MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
