
The LM2623MMX/NOPB is an adjustable boost DC/DC controller with a maximum input voltage of 14V and a maximum output current of 2.2A. It operates over a temperature range of -40°C to 85°C and is available in a lead-free VSSOP package. The device is RoHS compliant and suitable for surface mount applications.
Texas Instruments LM2623MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 14V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Configuration | Positive |
| Output Current | 2.2A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2623MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
