
Texas Instruments LM2630MTC-ADJ technical specifications.
| Package/Case | TSSOP |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 720mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2630MTC-ADJ to view detailed technical specifications.
No datasheet is available for this part.
