Texas Instruments LM2633EVAL technical specifications.
| Evaluation Kit | Yes |
| Output Current | 5A |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2633EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.