Texas Instruments LM2635M technical specifications.
| Package/Case | SOIC W |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2635M to view detailed technical specifications.
No datasheet is available for this part.