
The LM2636MX/NOPB is a DC/DC controller with a 3.5V output voltage and 20A current capability, operating from a 5.5V supply voltage. It is packaged in a surface mount SOIC package and is RoHS compliant. The device operates over a temperature range of 0°C to 125°C. The LM2636MX/NOPB is available in quantities of 1000 units per reel. It is a lead-free device.
Texas Instruments LM2636MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 20A |
| Output Voltage | 3.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2636MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.