
Texas Instruments LM2637M technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Type | Adjustable |
| Output Voltage | 3.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2637M to view detailed technical specifications.
No datasheet is available for this part.
