
The LM2637M/NOPB is a dual DC/DC controller from Texas Instruments, packaged in a surface-mount SOIC package. It operates over a temperature range of 0°C to 125°C and has a maximum supply current of 6mA. This device is compliant with RoHS regulations and is available in a package quantity of 30 units, packaged in rail/Tube packaging.
Texas Instruments LM2637M/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 6mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2637M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
