
Texas Instruments LM2638M/NOPB technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Output Voltage | 3.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2638M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
