Texas Instruments LM26400YEVAL/NOPB technical specifications.
| Output Current | 2A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM26400YEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.