
Dual 2A synchronous buck regulator, featuring a 650kHz switching frequency. Operates with input voltages from 3V to 20V, delivering adjustable output voltages from 600mV to 16V. Designed for surface mount installation in a TSSOP package, this power management IC offers two independent 2A output channels. Maximum operating temperature reaches 125°C.
Texas Instruments LM26400YMH technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Frequency | 650kHz |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 16V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 16V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage - Output 1 | 16V |
| Voltage - Output 2 | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM26400YMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
