
Texas Instruments LM26400YMHX technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM26400YMHX to view detailed technical specifications.
No datasheet is available for this part.
