
The LM2640MTC-ADJ is a dual DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It operates from a 30V supply voltage and provides up to 20A of output current. The device is packaged in a TSSOP28 package and is available in quantities of 48. The LM2640MTC-ADJ is not RoHS compliant and contains lead.
Texas Instruments LM2640MTC-ADJ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 20A |
| Output Voltage | 6V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2640 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2640MTC-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.