
Texas Instruments LM2640MTCX-ADJ/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 20A |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2640MTCX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.