
Dual 2A synchronous DC/DC converter, offering adjustable and fixed output types. Features a wide input voltage range of 3V to 5.5V and supports output voltages from 800mV up to 4.5V. Operates efficiently across a temperature range of -40°C to 125°C. Packaged in a compact 20-HTSSOP (4.4mm width, 6.5mm length, 0.9mm height) for surface mounting. This RoHS compliant component provides two independent 2A outputs.
Texas Instruments LM26420XMH/NOPB technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 16mA |
| Output Current | 2A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 4.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 4.5V |
| Voltage - Output 2 | 4.5V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26420XMH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
