
Texas Instruments LM26420YMHEVAL/NOPB technical specifications.
| Product Length (mm) | 34.29 |
| Product Width (mm) | 40.64 |
| Supported Device | LM26420YMH |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 2 |
| Output Voltage Range | 1.2(Typ)/2.5(Typ)VDC |
| Output Current | 2000mA |
| Input Voltage Range | 3VDC to 5.5VDC |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments LM26420YMHEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.