
Texas Instruments LM26420YMHX technical specifications.
| Package/Case | TSSOP |
| Output Current | 2A |
| Output Voltage | 4.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM26420YMHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
