Texas Instruments LM2645MTD technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Length | 12.5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed, Adjustable |
| RoHS Compliant | No |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2645MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.