Texas Instruments LM2647LQ technical specifications.
| Duty Cycle | 75% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -5°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2647 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2647LQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.