
Configurable power management IC featuring two DC-DC converters and one LDO. Operates with input voltages from 3V to 5.5V, delivering up to 1A output current. Offers adjustable output voltages from 800mV to 3.5V with a 2MHz switching frequency. Includes Under-Voltage Lockout (UVLO) protection and a low quiescent current of 30uA. Packaged in a 24-WQFN surface mount with dimensions of 5mm x 4mm x 0.8mm, suitable for operation between -40°C and 125°C.
Texas Instruments LM26484SQE/NOPB technical specifications.
| Features | UVLO |
| Frequency | 2MHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26484SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.