Texas Instruments LM2651MTC-2.5 technical specifications.
| Package/Case | TSSOP |
| Current Rating | 1.5A |
| Efficiency | 97% |
| Lead Free | Contains Lead |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2651MTC-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.