Texas Instruments LM2655MTC-3.3 technical specifications.
| Package/Case | TSSOP |
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 2.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2655MTC-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.