
100mA switched capacitor voltage converter, featuring an inverting logic function and a charge pump topology. Operates with a minimum input voltage of 1.5V and a maximum of 5.5V, delivering a fixed or adjustable output voltage ranging from -1.5V to -5.5V with up to 100mA output current. This surface mount component operates at 80kHz, within a temperature range of -40°C to 85°C, housed in an 8-SOIC package.
Texas Instruments LM2660M technical specifications.
| Package/Case | SOIC |
| Frequency | 80kHz |
| Height | 1.75mm |
| Length | 4.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Thickness | 1.58mm |
| Topology | Buck-Boost, Charge Pump |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2660M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.