
Charge Pump IC, featuring a single fixed output, capable of generating negative voltages from -1.5V to -5.5V with a 100mA output current. Operates with input and supply voltages ranging from 1.5V to 5.5V. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component offers a quiescent current of 1mA and functions across an operating temperature range of -40°C to 85°C.
Texas Instruments LM2660MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2660MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
