
Charge pump IC featuring inverting, step-up, and step-down logic functions. Operates with input voltages from 1.5V to 5.5V, delivering a fixed or adjustable output voltage ranging from -1.5V to -5.5V. Supports a maximum output current of 250mA with a typical output current of 200mA. This surface mount component utilizes a 150kHz frequency and is housed in an 8-pin SOIC package.
Texas Instruments LM2662M technical specifications.
| Package/Case | SOIC |
| Frequency | 150kHz |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 735mW |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 735mW |
| Quiescent Current | 1.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Thickness | 1.58mm |
| Topology | Charge Pump, Buck-Boost |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2662M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
