
Surface mount charge pump IC with an inverting logic function, capable of generating output voltages from -1.5V to -5.5V with a maximum output current of 200mA. Features a wide input voltage range of 1.5V to 5.5V and a maximum supply voltage of 5.5V. Operates across a temperature range of -40°C to 85°C, with a typical operating supply current of 4mA. Packaged in an 8-pin SOIC with dimensions of 4.9mm (L) x 3.9mm (W) x 1.45mm (H).
Texas Instruments LM2663M/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 200mA |
| Output Power | 735mW |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.006596oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2663M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
