
Switched capacitor voltage converter with 1.8V to 5.5V input range, capable of generating negative output voltages from -1.8V to -5.5V. This inverting charge pump topology operates at a 160kHz frequency, delivering up to 40mA of output current. Packaged in a 6-pin SOT-23 surface mount configuration, it features a maximum power dissipation of 600mW and operates across a temperature range of -40°C to 85°C.
Texas Instruments LM2664M6 technical specifications.
| Package/Case | SOT-23 |
| Frequency | 160kHz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | -1.8V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 16mA |
| Output Current | 40mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5.5V |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Thickness | 1.2mm |
| Topology | Charge Pump |
| Weight | 0.00127oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2664M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
