
Inverting charge pump IC, surface mountable in a 6-pin SOT-23 package. Operates with input voltages from 1.8V to 5.5V, delivering an adjustable output voltage range of -1.8V to -5.5V at up to 40mA. Features a 160kHz switching frequency and a maximum power dissipation of 600mW. Designed for a wide operating temperature range of -40°C to 85°C.
Texas Instruments LM2664M6/NOPB technical specifications.
| Package/Case | SOT-23 |
| Frequency | 160kHz |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | -1.8V |
| Min Output Voltage | -5.5V |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Power | 500mW |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 500uA |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Topology | Buck-Boost, Charge Pump |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2664M6/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
