
This inverting charge pump IC generates adjustable negative output voltages from -1.8V to -5.5V with a maximum output current of 40mA. Operating from a supply voltage range of 1.8V to 5.5V, it features a 6-pin SOT-23 surface-mount package. The device offers a low supply current of 220µA and operates within a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments LM2664M6X/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -1.8V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | -5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 220uA |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2664M6X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.