
Texas Instruments LM2665M6 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 40mA |
| Output Power | 600mW |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2665 |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2665M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.