The LM2670S-ADJEP DC/DC controller operates over a temperature range of -40 to 125 degrees Celsius. It features a single terminal position and a 7-pin R-PSSO-G7 package. The device has a maximum input voltage of 40V and a minimum input voltage of 8V. It is designed for automotive applications and has a width of 8.64mm and a length of 10.16mm.
Texas Instruments LM2670S-ADJEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 8.64 |
| Length | 10.16 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2670S-ADJEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.