Texas Instruments LM2672LD-5.0 technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2672LD-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
