
Adjustable step-down regulator with 1A output current, featuring a wide input voltage range of 6.5V to 40V and a maximum output voltage of 37V. This power management IC operates at a 260kHz switching frequency, achieving up to 90% efficiency. Packaged in an 8-SOIC surface-mount case with dimensions of 4.9mm x 3.9mm x 1.45mm, it supports a broad operating temperature range from -40°C to 125°C. The device offers a single positive adjustable output and is designed for low component count applications.
Texas Instruments LM2672M-ADJ technical specifications.
| Package/Case | SOIC |
| Efficiency | 90% |
| Frequency | 260kHz |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.21V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2672M-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
